Технически документи
Спецификации
Brand
Aries ElectronicsNumber Of Contacts
8
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Length
9.91mm
Width
3.81mm
Depth
10.03mm
Dimensions
9.91 x 3.81 x 10.03mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Nylon
Contact Material
Phosphor Bronze
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Aries ElectronicsNumber Of Contacts
8
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Length
9.91mm
Width
3.81mm
Depth
10.03mm
Dimensions
9.91 x 3.81 x 10.03mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Nylon
Contact Material
Phosphor Bronze


