Aries Electronics 2.54mm Pitch Vertical 28 Way, SMT Open Frame IC Dip Socket, 3A

Номер на артикул на RS: 710-6631Марка: Aries Electronics№ по каталога на производителя: 28-6518-00
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Number Of Contacts

28

Mounting Type

Surface Mount

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

3.71mm

Depth

10.16mm

Dimensions

35.56 x 3.71 x 10.16mm

Maximum Operating Temperature

+105°C

Housing Material

Nylon

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Страна на произход

United States

Детайли за продукта

Series 518 Surface Mount Open Frame Collet Sockets

Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.

Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,80

€ 5,80 Всеки (ex VAT)

Aries Electronics 2.54mm Pitch Vertical 28 Way, SMT Open Frame IC Dip Socket, 3A
Изберете тип опаковка

€ 5,80

€ 5,80 Всеки (ex VAT)

Aries Electronics 2.54mm Pitch Vertical 28 Way, SMT Open Frame IC Dip Socket, 3A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

28

Mounting Type

Surface Mount

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

3.71mm

Depth

10.16mm

Dimensions

35.56 x 3.71 x 10.16mm

Maximum Operating Temperature

+105°C

Housing Material

Nylon

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Страна на произход

United States

Детайли за продукта

Series 518 Surface Mount Open Frame Collet Sockets

Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.

Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more