Технически документи
Спецификации
Brand
Aries ElectronicsNumber Of Contacts
24
Contact Material
Brass
Contact Plating
Tin over Nickel
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Nylon
Current Rating
2A
Width
5.97mm
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Series 600 DIP Headers With Coined Contacts
Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.
Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.
€ 5,87
€ 5,87 Всеки (ex VAT)
Стандарт
1
€ 5,87
€ 5,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 5,87 |
25 - 74 | € 5,74 |
75+ | € 5,64 |
Технически документи
Спецификации
Brand
Aries ElectronicsNumber Of Contacts
24
Contact Material
Brass
Contact Plating
Tin over Nickel
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Nylon
Current Rating
2A
Width
5.97mm
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Series 600 DIP Headers With Coined Contacts
Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.
Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.