Aries Electronics 2.54mm Pitch 8 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A

Номер на артикул на RS: 710-6641Марка: Aries Electronics№ по каталога на производителя: 08-600-10
brand-logo
Преглед на всички в DIL хедъри

Технически документи

Спецификации

Number Of Contacts

8

Contact Material

Brass

Contact Plating

Tin over Nickel

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Nylon

Current Rating

2A

Width

5.97mm

Maximum Operating Temperature

+105°C

Страна на произход

United States

Детайли за продукта

Series 600 DIP Headers With Coined Contacts

Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.

Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,27

€ 2,27 Всеки (ex VAT)

Aries Electronics 2.54mm Pitch 8 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A
Изберете тип опаковка

€ 2,27

€ 2,27 Всеки (ex VAT)

Aries Electronics 2.54mm Pitch 8 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 2A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,27
25 - 74€ 1,72
75 - 199€ 1,38
200 - 399€ 1,29
400+€ 1,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

8

Contact Material

Brass

Contact Plating

Tin over Nickel

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Nylon

Current Rating

2A

Width

5.97mm

Maximum Operating Temperature

+105°C

Страна на произход

United States

Детайли за продукта

Series 600 DIP Headers With Coined Contacts

Aries offers a full line of DIP headers, available with coined contacts.Snap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting.

Standard body material is black UL 94V-0 4/6 Nylon.
Coined contacts are Brass, 1/2 hard.
Fork contact accepts up to 0.64mm diameter leads.
For header covers see stock numbers 7106663, 7106672, 7106675, 7106679, 7106669 typically.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more