Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arduino, Tinkerkit Braccio Robot

Номер на артикул на RS: 111-3738Марка: Arduino№ по каталога на производителя: T050000Distrelec Article No.: 30101966
brand-logo
Преглед на всички в Шилдове за Arduino

Технически документи

Спецификации

Brand

Arduino

Product Name

Tinkerkit Braccio Robot

Distrelec Product Id

30101966

Страна на произход

Italy

Детайли за продукта

TinkerKit Braccio - Arduino Controlled Robotic Arm

The TinkerKit Braccio is a fully operational robotic arm, controlled using an Arduino Board. Designed for desktop use and is supplied in kit form so you can assemble it to your own requirements.
It can be used in several ways and is easily adapted. Pickup and move objects, mount a camera and track your movements in a video call or attach a solar panel and track the movement of the sun.
The Tinkerkit Braccio is supplied as a kit and requires assembly before use. A Braccio servo shield is included but you need an Arduino Board for operation, for example RS 715-4081.

Braccio Robotic Arm
Maximum operating distance: 80 cm
Maximum Height: 52 cm
Base Width: 14 cm
Gripper Width: 9 cm
Cable Length: 40 cm
Maximum Load Capacity/Weight at 32 cm operating distance: 150 g
Maximum weight at the base Braccio configuration: 400g
Servo Motors: 2 x SR 311, 4 x SR 431
Total Weight: 0.792 Kg
The Braccio Shield
Operating Voltage: 5 V
Power Consumption: 20 mW
Max current: 1.1A from M1 to M4 connectors and 750mA from M5 and M6 connectors

Arduino TinkerKits

The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 237,64

€ 237,64 Всеки (ex VAT)

Arduino, Tinkerkit Braccio Robot

€ 237,64

€ 237,64 Всеки (ex VAT)

Arduino, Tinkerkit Braccio Robot
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 237,64
10 - 24€ 233,93
25+€ 230,52
Може да се интересувате от

Технически документи

Спецификации

Brand

Arduino

Product Name

Tinkerkit Braccio Robot

Distrelec Product Id

30101966

Страна на произход

Italy

Детайли за продукта

TinkerKit Braccio - Arduino Controlled Robotic Arm

The TinkerKit Braccio is a fully operational robotic arm, controlled using an Arduino Board. Designed for desktop use and is supplied in kit form so you can assemble it to your own requirements.
It can be used in several ways and is easily adapted. Pickup and move objects, mount a camera and track your movements in a video call or attach a solar panel and track the movement of the sun.
The Tinkerkit Braccio is supplied as a kit and requires assembly before use. A Braccio servo shield is included but you need an Arduino Board for operation, for example RS 715-4081.

Braccio Robotic Arm
Maximum operating distance: 80 cm
Maximum Height: 52 cm
Base Width: 14 cm
Gripper Width: 9 cm
Cable Length: 40 cm
Maximum Load Capacity/Weight at 32 cm operating distance: 150 g
Maximum weight at the base Braccio configuration: 400g
Servo Motors: 2 x SR 311, 4 x SR 431
Total Weight: 0.792 Kg
The Braccio Shield
Operating Voltage: 5 V
Power Consumption: 20 mW
Max current: 1.1A from M1 to M4 connectors and 750mA from M5 and M6 connectors

Arduino TinkerKits

The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.

Може да се интересувате от