Arduino Starter Kit Multi-Language French Version

Номер на артикул на RS: 875-0289Марка: Arduino№ по каталога на производителя: K020007Distrelec Article No.: 30135097
brand-logo
Преглед на всички в Arduino

Технически документи

Спецификации

Brand

Arduino

Product Name

Starter Kit Multi-Language French Version

Kit Classification

Starter Kit

Processor Part Number

ATmega328p

Revision

V3

Детайли за продукта

Arduino Uno Starter Kits

4 Languages Available:

English - 761-7355
French - 875-0289
Italian - 790-7009
Spanish - 875-0283

What is the Arduino Uno Starter Kit?

This Starter Kit is based around the Arduino Uno development board which features the AVR ATmega328 microcontroller. It includes tonnes of pieces to help you get familiar with the Arduino Uno board and electronics. A full list of parts can be found below.

Who is it designed for?

The Arduino Uno Starter Kit is suitable for almost all ages. It is designed for those who are new to Arduino and electronics, and is designed to introduce you to the world of code, circuits and breadboards. The Arduino Project Book (included) is also there with step-by-step guides to get started.
However, even if you’re an experienced designer, the Arduino Starter Kit is a great way to tinker about with the different functionalities of the Arduino Uno.

The Arduino Community

The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/

What’s included?

Arduino Project Book (containing 15 projects)
Arduino Uno rev.3 microcontroller board
USB cable
Breadboard
Wood base
9V battery snap
70 x hard cables
2 x flexible cables
6 x photoresistors
2 x photocouplers
3 x trimmer d10KOhm
10 x pushbuttons
Sensors: 1 x temperature, 1 x tilt
1 x LCD (16x2i)
29 x LEDs (RGB, white, red, green, yellow, blue)
1 x CC motor 6/9 V
1 x servomotor
1 x piezo
1 x H-bridge
5 x BC547s Transistors
2 x IRF520s MOSFETs
Capacitors: 5 x 100nF, 3 x 100uF, 5 x 100pF
5 x 1N4007 diodes,
3 x transparent jellies
1 x male strip connector
55 x Resistors: various resistances

Supplied with

Arduino Project Book, Arduino Uno rev.3 microcontroller board, USB cable, breadboard, wood base. 9V battery snap, 70 hard cables, 2 flexible cables, 6 photoresistors, 3 trimmer d10KOhm, 10 pushbuttons, 1 temperature sensor, 1 tilt sensor, 1 LCD (16x2i), 1 white LED, 1 RGB LED, 8 red LEDs, 8 green LEDs, 8 yellow LEDs, 3 blue LEDs, 1 CC motor 6/9 V, 1 servomotor, 1 piezo, 1 H bridge, 2 photocouplers, 5 BC547s, 2 IRF520s, 5 100nF capacitors, 3 100uF capacitors, 5 100pF capacitors, 5 1N4007 diodes, 3 transparent jellies, 1 male strip connector, 20 220 Ohm resistors, 5 560 Ohm resistors, 5 1 kOhm resistor, 5 4.7 kOhm resistor, 10 10 kOhm resistor, 5 1 MOhm resistor and 5 10 MOhm resistors.

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Може да се интересувате от
Arduino Starter Kit Multi-Language English Version
€ 88,42Всеки (ex VAT)

€ 82,53

€ 82,53 Всеки (ex VAT)

Arduino Starter Kit Multi-Language French Version

€ 82,53

€ 82,53 Всеки (ex VAT)

Arduino Starter Kit Multi-Language French Version

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 82,53
10 - 24€ 80,57
25+€ 78,77
Може да се интересувате от
Arduino Starter Kit Multi-Language English Version
€ 88,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

Arduino

Product Name

Starter Kit Multi-Language French Version

Kit Classification

Starter Kit

Processor Part Number

ATmega328p

Revision

V3

Детайли за продукта

Arduino Uno Starter Kits

4 Languages Available:

English - 761-7355
French - 875-0289
Italian - 790-7009
Spanish - 875-0283

What is the Arduino Uno Starter Kit?

This Starter Kit is based around the Arduino Uno development board which features the AVR ATmega328 microcontroller. It includes tonnes of pieces to help you get familiar with the Arduino Uno board and electronics. A full list of parts can be found below.

Who is it designed for?

The Arduino Uno Starter Kit is suitable for almost all ages. It is designed for those who are new to Arduino and electronics, and is designed to introduce you to the world of code, circuits and breadboards. The Arduino Project Book (included) is also there with step-by-step guides to get started.
However, even if you’re an experienced designer, the Arduino Starter Kit is a great way to tinker about with the different functionalities of the Arduino Uno.

The Arduino Community

The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/

What’s included?

Arduino Project Book (containing 15 projects)
Arduino Uno rev.3 microcontroller board
USB cable
Breadboard
Wood base
9V battery snap
70 x hard cables
2 x flexible cables
6 x photoresistors
2 x photocouplers
3 x trimmer d10KOhm
10 x pushbuttons
Sensors: 1 x temperature, 1 x tilt
1 x LCD (16x2i)
29 x LEDs (RGB, white, red, green, yellow, blue)
1 x CC motor 6/9 V
1 x servomotor
1 x piezo
1 x H-bridge
5 x BC547s Transistors
2 x IRF520s MOSFETs
Capacitors: 5 x 100nF, 3 x 100uF, 5 x 100pF
5 x 1N4007 diodes,
3 x transparent jellies
1 x male strip connector
55 x Resistors: various resistances

Supplied with

Arduino Project Book, Arduino Uno rev.3 microcontroller board, USB cable, breadboard, wood base. 9V battery snap, 70 hard cables, 2 flexible cables, 6 photoresistors, 3 trimmer d10KOhm, 10 pushbuttons, 1 temperature sensor, 1 tilt sensor, 1 LCD (16x2i), 1 white LED, 1 RGB LED, 8 red LEDs, 8 green LEDs, 8 yellow LEDs, 3 blue LEDs, 1 CC motor 6/9 V, 1 servomotor, 1 piezo, 1 H bridge, 2 photocouplers, 5 BC547s, 2 IRF520s, 5 100nF capacitors, 3 100uF capacitors, 5 100pF capacitors, 5 1N4007 diodes, 3 transparent jellies, 1 male strip connector, 20 220 Ohm resistors, 5 560 Ohm resistors, 5 1 kOhm resistor, 5 4.7 kOhm resistor, 10 10 kOhm resistor, 5 1 MOhm resistor and 5 10 MOhm resistors.

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Може да се интересувате от
Arduino Starter Kit Multi-Language English Version
€ 88,42Всеки (ex VAT)