Arduino Leonardo without headers

Технически документи
Спецификации
Brand
ArduinoProduct Name
Leonardo without headers
Kit Classification
Development Board
Processor Part Number
ATmega32u4
Страна на произход
Italy
Детайли за продукта
Arduino Leonardo Development Boards
Arduino Leonardo Versions:
The Arduino Leonardo is a development board based on the ATmega32u4 microcontroller.
What else is on board?
ATmega32u4 Microcontroller
20 x digital I/O pins (7 can be used as PWM outputs)
12 x Analogue inputs
16MHz crystal oscillator
1 x microUSB
1 x power jack
1 x ICSP header
1 x reset button
 
Operating Voltage: 5V
FLASH Memory: 32 KB
SRAM: 2.5 KB
EEPROM: 1 KB
Dimensions: 68.6 x 53.3 mm
 
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers. 
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.  
 
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
€ 18,86
€ 18,86 Всеки (ex VAT)
1
€ 18,86
€ 18,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | 
|---|---|
| 1 - 9 | € 18,86 | 
| 10 - 24 | € 18,03 | 
| 25+ | € 17,26 | 
Технически документи
Спецификации
Brand
ArduinoProduct Name
Leonardo without headers
Kit Classification
Development Board
Processor Part Number
ATmega32u4
Страна на произход
Italy
Детайли за продукта
Arduino Leonardo Development Boards
Arduino Leonardo Versions:
The Arduino Leonardo is a development board based on the ATmega32u4 microcontroller.
What else is on board?
ATmega32u4 Microcontroller
20 x digital I/O pins (7 can be used as PWM outputs)
12 x Analogue inputs
16MHz crystal oscillator
1 x microUSB
1 x power jack
1 x ICSP header
1 x reset button
 
Operating Voltage: 5V
FLASH Memory: 32 KB
SRAM: 2.5 KB
EEPROM: 1 KB
Dimensions: 68.6 x 53.3 mm
 
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers. 
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.  
 
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.