Arcotronics R73 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±5%, 47nF, Through Hole

Номер на артикул на RS: 821-116Марка: Arcotronics№ по каталога на производителя: -
brand-logo

Технически документи

Спецификации

Capacitance

47nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R73

Lead Pitch

27.5mm

Length

32mm

Depth

9mm

Height

17mm

Dimensions

32 x 9 x 17mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Arcotronics R73 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±5%, 47nF, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Arcotronics R73 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±5%, 47nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

47nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R73

Lead Pitch

27.5mm

Length

32mm

Depth

9mm

Height

17mm

Dimensions

32 x 9 x 17mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от