Технически документи
Спецификации
Brand
ArcolectricContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Страна на произход
Tunisia
Детайли за продукта
Switches Series 8550
Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.
Approvals
UL, CSA, VDE and NF USE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolectricContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Страна на произход
Tunisia
Детайли за продукта
Switches Series 8550
Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.
Approvals
UL, CSA, VDE and NF USE