Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd Panel Mount Slide Switch DPDT 16 A @ 250 V ac Slide

Номер на артикул на RS: 332-470Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: T22205BABE
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

100mΩ

Contact Material

Silver

Actuator Material

Nylon

Страна на произход

Tunisia

Детайли за продукта

Arcolectric Voltage Selector Slide Switches

2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case

Approvals

ENEC, UL, CSA

Информацията за складовите наличности временно не е налична.

€ 2,90

€ 2,90 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Panel Mount Slide Switch DPDT 16 A @ 250 V ac Slide

€ 2,90

€ 2,90 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Panel Mount Slide Switch DPDT 16 A @ 250 V ac Slide
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

100mΩ

Contact Material

Silver

Actuator Material

Nylon

Страна на произход

Tunisia

Детайли за продукта

Arcolectric Voltage Selector Slide Switches

2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case

Approvals

ENEC, UL, CSA