Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

Технически документи
Спецификации
Switch Operation
Momentary
Illuminated
No
Series
0916
Panel Cut Out Diameter
7.1mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
Push Button Diameter
10mm
Contact Current Rating
500 mA @ 250 V ac
Case Colour
Black
Manufacturer Part No.
T0916SOAAE
Legend
(Blank)
Maximum AC Voltage
250V ac
Terminal Type
Solder Tab
Страна на произход
Tunisia
Детайли за продукта
Arcolectric Miniature Push Button Switches
Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac
€ 7,46
€ 7,46 Всеки (ex VAT)
1
€ 7,46
€ 7,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,46 |
10 - 24 | € 6,84 |
25 - 49 | € 6,53 |
50 - 99 | € 6,33 |
100+ | € 5,80 |
Технически документи
Спецификации
Switch Operation
Momentary
Illuminated
No
Series
0916
Panel Cut Out Diameter
7.1mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
Push Button Diameter
10mm
Contact Current Rating
500 mA @ 250 V ac
Case Colour
Black
Manufacturer Part No.
T0916SOAAE
Legend
(Blank)
Maximum AC Voltage
250V ac
Terminal Type
Solder Tab
Страна на произход
Tunisia
Детайли за продукта
Arcolectric Miniature Push Button Switches
Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac