Indicator Bulb Holder, , 12.7mm Panel Mount

Технически документи
Спецификации
Lampholder Type
Panel Mount
Diameter
14.7mm
Panel Hole Diameter
12.7mm
Panel Thickness
9.6mm
Страна на произход
Tunisia
Детайли за продукта
Chrome Bezel Panel Indicator
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully insulated from the panel.
€ 6,74
€ 6,74 Всеки (ex VAT)
1
€ 6,74
€ 6,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 6,74 |
25 - 49 | € 5,91 |
50 - 99 | € 5,72 |
100 - 249 | € 5,24 |
250+ | € 4,84 |
Технически документи
Спецификации
Lampholder Type
Panel Mount
Diameter
14.7mm
Panel Hole Diameter
12.7mm
Panel Thickness
9.6mm
Страна на произход
Tunisia
Детайли за продукта
Chrome Bezel Panel Indicator
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully insulated from the panel.