Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Series
8600
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 22mm
Maximum Operating Temperature
+65°C
Legend Text Colour
White (Symbol)
Страна на произход
Tunisia
Детайли за продукта
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA
€ 8,59
€ 8,59 Всеки (ex VAT)
1
€ 8,59
€ 8,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 8,59 |
25 - 49 | € 7,51 |
50 - 99 | € 7,30 |
100 - 249 | € 6,72 |
250+ | € 5,58 |
Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Series
8600
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 22mm
Maximum Operating Temperature
+65°C
Legend Text Colour
White (Symbol)
Страна на произход
Tunisia
Детайли за продукта
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA