Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 319-972Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: H8650VBAAL
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Red

Series

8600

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 22mm

Maximum Operating Temperature

+65°C

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,58

€ 2,58 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

€ 2,58

€ 2,58 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,58
25 - 49€ 2,27
50 - 99€ 2,22
100 - 249€ 2,03
250+€ 1,69
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Red

Series

8600

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 22mm

Maximum Operating Temperature

+65°C

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

Може да се интересувате от