Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount

Номер на артикул на RS: 319-950Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: H8610VBAAE
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Red

Series

8600

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+65°C

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

Може да се интересувате от
BLACK/RED SWITCH SPDT
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,34

€ 2,34 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount

€ 2,34

€ 2,34 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,34
25 - 49€ 2,06
50 - 99€ 2,00
100 - 249€ 1,84
250+€ 1,50
Може да се интересувате от
BLACK/RED SWITCH SPDT
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Red

Series

8600

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+65°C

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

Може да се интересувате от
BLACK/RED SWITCH SPDT
P.O.A.Всеки (ex VAT)