Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac

Номер на артикул на RS: 250-7913Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: H8351ABAAA
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

16 A @ 250 V ac

Legend

(Blank)

Case Colour

Black

Manufacturer Part No.

H8351ABAAA

Terminal Type

Tab

Maximum AC Voltage

250V ac

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Страна на произход

Tunisia

Детайли за продукта

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2´13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA

Информацията за складовите наличности временно не е налична.

€ 6,00

€ 6,00 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac

€ 6,00

€ 6,00 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,00
10 - 24€ 5,53
25 - 49€ 5,27
50 - 99€ 5,08
100+€ 4,66

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

16 A @ 250 V ac

Legend

(Blank)

Case Colour

Black

Manufacturer Part No.

H8351ABAAA

Terminal Type

Tab

Maximum AC Voltage

250V ac

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Страна на произход

Tunisia

Детайли за продукта

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2´13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA