Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with R13 Series

Технически документи
Спецификации
Детайли за продукта
Circular Rocker/Round Switches
A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are available with a black or white body and can be single pole or double pole configured, dependent on individual requirements. These general purpose on-off rocker switches are ideal for maintenance, repair, and new design work.
Features and Benefits
Moulded black or white plastic body
Red or green neon, LED illumination on paddle version
Curved ergonomic actuator
Plain or I/O marking option on actuator face
SPST, SPDT, and DPST switch configurations
Anti-rotation / positioning lug
20 mm panel cut-out
Optional clear protective snap-on cover
Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)
Typical applications for round rocker switches
Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are
Computers and peripherals
Audio and video equipment
Domestic appliances
White goods
Camping caravans
Automation control
FAQ
Are the round rocker switches easy to connect?
Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.
Are there any other accessories available?
Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018
Part number 314-4995 is a black latching switch SPST with I/O marking
Part number 533-2986 is a black latching switch DPST with I/O marking
Part number 533-2971 is a white latching switch SPST with I/O marking
Part number 329-7140 is a black latching switch SPDT with no marking
Part number 329-7156 is a black momentary switch SPST with no marking
Part number 314-5005 is an illuminated red latching switch SPST with no marking
Part number 329-7128 is an illuminated green latching switch SPST with no marking
Part number 533-2992 is an illuminated red latching switch DPST with no marking
Part number 533-3002 is an illuminated green latching switch DPST with no marking
Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)
Approvals
UL; CSA; VDE
€ 1,89
€ 1,89 Всеки (ex VAT)
1
€ 1,89
€ 1,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,89 |
25 - 49 | € 1,68 |
50 - 99 | € 1,60 |
100 - 249 | € 1,49 |
250+ | € 1,26 |
Технически документи
Спецификации
Детайли за продукта
Circular Rocker/Round Switches
A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are available with a black or white body and can be single pole or double pole configured, dependent on individual requirements. These general purpose on-off rocker switches are ideal for maintenance, repair, and new design work.
Features and Benefits
Moulded black or white plastic body
Red or green neon, LED illumination on paddle version
Curved ergonomic actuator
Plain or I/O marking option on actuator face
SPST, SPDT, and DPST switch configurations
Anti-rotation / positioning lug
20 mm panel cut-out
Optional clear protective snap-on cover
Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)
Typical applications for round rocker switches
Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are
Computers and peripherals
Audio and video equipment
Domestic appliances
White goods
Camping caravans
Automation control
FAQ
Are the round rocker switches easy to connect?
Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.
Are there any other accessories available?
Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018
Part number 314-4995 is a black latching switch SPST with I/O marking
Part number 533-2986 is a black latching switch DPST with I/O marking
Part number 533-2971 is a white latching switch SPST with I/O marking
Part number 329-7140 is a black latching switch SPDT with no marking
Part number 329-7156 is a black momentary switch SPST with no marking
Part number 314-5005 is an illuminated red latching switch SPST with no marking
Part number 329-7128 is an illuminated green latching switch SPST with no marking
Part number 533-2992 is an illuminated red latching switch DPST with no marking
Part number 533-3002 is an illuminated green latching switch DPST with no marking
Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)
Approvals
UL; CSA; VDE