Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Series
6050
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Case Material
Nylon
Contact Resistance
100mΩ
Legend Text Colour
White (Symbol)
Contact Material
Silver Alloy
Maximum Operating Temperature
+100°C
Страна на произход
Tunisia
€ 3,95
€ 3,95 Всеки (ex VAT)
1
€ 3,95
€ 3,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,95 |
25 - 49 | € 3,48 |
50 - 99 | € 3,35 |
100 - 249 | € 3,10 |
250+ | € 2,57 |
Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Series
6050
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Case Material
Nylon
Contact Resistance
100mΩ
Legend Text Colour
White (Symbol)
Contact Material
Silver Alloy
Maximum Operating Temperature
+100°C
Страна на произход
Tunisia