Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 199-166Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: C5503FQNBC
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Series

5500

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

28.2 x 11.5mm

Contact Resistance

100mΩ

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Operating Temperature Range

0 → +85°C

Minimum Operating Temperature

0°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Страна на произход

Tunisia

Детайли за продукта

Illuminated Rocker Switches

A range of standard latching illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these rocker switches are suitable for a wide range of applications. The snap-in rocker switches are available with a black or white body and can be single or double pole configured, dependant on individual application requirements. The general purpose switches are perfect for everyday use. Suitable for repairing existing equipment or for new designs.

Features and Benefits

• Red or Green Illumination
• 240 Vac operation
• SPST and DPST switch configurations
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator

Typical applications for rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

Approvals

ENEC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,02

€ 5,02 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount

€ 5,02

€ 5,02 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,02
5 - 9€ 4,78
10 - 24€ 4,63
25+€ 4,41
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Series

5500

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

28.2 x 11.5mm

Contact Resistance

100mΩ

Maximum Operating Temperature

+85°C

Legend Text Colour

White (Symbol)

Operating Temperature Range

0 → +85°C

Minimum Operating Temperature

0°C

Case Material

Nylon 66

Contact Material

Silver Alloy

Страна на произход

Tunisia

Детайли за продукта

Illuminated Rocker Switches

A range of standard latching illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these rocker switches are suitable for a wide range of applications. The snap-in rocker switches are available with a black or white body and can be single or double pole configured, dependant on individual application requirements. The general purpose switches are perfect for everyday use. Suitable for repairing existing equipment or for new designs.

Features and Benefits

• Red or Green Illumination
• 240 Vac operation
• SPST and DPST switch configurations
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator

Typical applications for rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

Approvals

ENEC

Може да се интересувате от