Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal

Номер на артикул на RS: 861-0309Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: C3972BBAAA
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

16A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Страна на произход

China

Детайли за продукта

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,43

€ 16,43 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal

€ 16,43

€ 16,43 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,43
10 - 24€ 15,11
25 - 49€ 14,46
50 - 99€ 13,97
100+€ 12,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

16A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Страна на произход

China

Детайли за продукта

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от