Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Resistance
100mΩ
Panel Cut Out Size
12.7mm
Contact Material
Silver Alloy
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified
€ 4,48
€ 4,48 Всеки (ex VAT)
1
€ 4,48
€ 4,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,48 |
25 - 49 | € 3,94 |
50 - 99 | € 3,80 |
100 - 249 | € 3,50 |
250+ | € 2,92 |
Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Resistance
100mΩ
Panel Cut Out Size
12.7mm
Contact Material
Silver Alloy
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified