Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount

Технически документи
Спецификации
Contact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
11.5mm
Panel Cut Out Height
28.2mm
Contact Current Rating
16 A
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
28.2 x 11.5mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Distrelec Product Id
30390537
Страна на произход
Tunisia
Детайли за продукта
Non-Illuminated
Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Approvals
ENEC
€ 1,86
€ 1,86 Всеки (ex VAT)
1
€ 1,86
€ 1,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1,86 |
5 - 9 | € 1,67 |
10 - 24 | € 1,61 |
25+ | € 1,53 |
Технически документи
Спецификации
Contact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
11.5mm
Panel Cut Out Height
28.2mm
Contact Current Rating
16 A
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
28.2 x 11.5mm
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Distrelec Product Id
30390537
Страна на произход
Tunisia
Детайли за продукта
Non-Illuminated
Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345
Approvals
ENEC