Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.5mm
Panel Cut Out Height
28.2mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
28.2 x 22.5mm
Case Material
Nylon 66
Contact Material
Silver Alloy
Minimum Operating Temperature
0°C
Contact Resistance
100mΩ
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Illuminated Rocker Switches
A range of standard latching illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these rocker switches are suitable for a wide range of applications. The snap-in rocker switches are available with a black or white body and can be single or double pole configured, dependant on individual application requirements. The general purpose switches are perfect for everyday use. Suitable for repairing existing equipment or for new designs.
Features and Benefits
Red or Green Illumination
240 Vac operation
SPST and DPST switch configurations
Moulded in Nylon 6.6 plastic with a silky textured finish
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via push on receptacles
Easy to operate the smooth rocker actuator
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
Automation Control
Computers and peripherals
Medical equipment
Audio video equipment
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Approvals
ENEC
€ 4,46
€ 4,46 Всеки (ex VAT)
1
€ 4,46
€ 4,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,46 |
5 - 9 | € 3,74 |
10 - 24 | € 3,63 |
25+ | € 3,47 |
Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.5mm
Panel Cut Out Height
28.2mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
28.2 x 22.5mm
Case Material
Nylon 66
Contact Material
Silver Alloy
Minimum Operating Temperature
0°C
Contact Resistance
100mΩ
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Illuminated Rocker Switches
A range of standard latching illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these rocker switches are suitable for a wide range of applications. The snap-in rocker switches are available with a black or white body and can be single or double pole configured, dependant on individual application requirements. The general purpose switches are perfect for everyday use. Suitable for repairing existing equipment or for new designs.
Features and Benefits
Red or Green Illumination
240 Vac operation
SPST and DPST switch configurations
Moulded in Nylon 6.6 plastic with a silky textured finish
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via push on receptacles
Easy to operate the smooth rocker actuator
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:
Automation Control
Computers and peripherals
Medical equipment
Audio video equipment
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Approvals
ENEC