Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Series
1350
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22mm
Legend Text Colour
White (Symbol)
Distrelec Product Id
30091932
Страна на произход
Tunisia
Детайли за продукта
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
Red or green illumination
High Inrush option (C1353)
SPST, SPDT, DPST and DPDT switch configurations
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via quick connect 0.250 (6.35 mm) faston terminals
Easy to operate the smooth rocker actuator
Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:
Medical and laboratory equipment
Domestic appliances
Audio and video equipment
Power supplies
Computers and peripherals
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Approvals
ENEC; UL; CSA
€ 6,26
€ 6,26 Всеки (ex VAT)
1
€ 6,26
€ 6,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,26 |
25 - 49 | € 5,51 |
50 - 99 | € 5,31 |
100 - 249 | € 4,89 |
250+ | € 4,08 |
Технически документи
Спецификации
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Series
1350
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22mm
Legend Text Colour
White (Symbol)
Distrelec Product Id
30091932
Страна на произход
Tunisia
Детайли за продукта
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
Red or green illumination
High Inrush option (C1353)
SPST, SPDT, DPST and DPDT switch configurations
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via quick connect 0.250 (6.35 mm) faston terminals
Easy to operate the smooth rocker actuator
Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:
Medical and laboratory equipment
Domestic appliances
Audio and video equipment
Power supplies
Computers and peripherals
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Approvals
ENEC; UL; CSA