Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 287-7335Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: C1353ALNAE
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,35

€ 4,35 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 4,35

€ 4,35 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,35
25 - 49€ 3,83
50 - 99€ 3,67
100 - 249€ 3,39
250+€ 2,83
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Red

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White (Symbol)

Страна на произход

Tunisia

Детайли за продукта

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA

Може да се интересувате от