Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 278-9828Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: C1350ALAAFDistrelec Article No.: 30013153
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White (Symbol)

Distrelec Product Id

30013153

Страна на произход

Tunisia

Детайли за продукта

1300 Series High Inrush

A range of high inrush non-illuminated rocker switches designed for panel mounting. With a choice of single pole or double pole switch operation, these robustly made latching switches are suitable for a wide variety of applications. The on-off snap-in rocker switches feature silver contacts with positive break switching action. The 1300 series high inrush switches are suitable for Class II equipment. These ac mains rated switches are robust making them ideal for repair, maintenance and also new designs.

Features and benefits

• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250” (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out

Typical applications for rocker switches

Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:

• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.

Approvals

ENEC, UL recognised component, CSA certified

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,93

€ 2,93 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

€ 2,93

€ 2,93 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,93
25 - 49€ 2,59
50 - 99€ 2,50
100 - 249€ 2,30
250+€ 1,91
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22mm

Legend Text Colour

White (Symbol)

Distrelec Product Id

30013153

Страна на произход

Tunisia

Детайли за продукта

1300 Series High Inrush

A range of high inrush non-illuminated rocker switches designed for panel mounting. With a choice of single pole or double pole switch operation, these robustly made latching switches are suitable for a wide variety of applications. The on-off snap-in rocker switches feature silver contacts with positive break switching action. The 1300 series high inrush switches are suitable for Class II equipment. These ac mains rated switches are robust making them ideal for repair, maintenance and also new designs.

Features and benefits

• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250” (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out

Typical applications for rocker switches

Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:

• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.

Approvals

ENEC, UL recognised component, CSA certified

Може да се интересувате от