Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcolectric (Bulgin) Ltd 10mm Diameter LED Holder for use with 5mm LED

Номер на артикул на RS: 237-0553Марка: Arcolectric (Bulgin) Ltd№ по каталога на производителя: A105000AADDistrelec Article No.: 30399217
brand-logo

Технически документи

Спецификации

Diameter

10mm

LED Holder Type

LED Holder

For Use With

5mm LED

Panel Hole Diameter

8mm

Panel Thickness

7mm

Mounting Type

Screw

Series

1050

Voltage Rating

12V dc

Distrelec Product Id

30399217

Страна на произход

Tunisia

Детайли за продукта

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,94

€ 2,94 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd 10mm Diameter LED Holder for use with 5mm LED

€ 2,94

€ 2,94 Всеки (ex VAT)

Arcolectric (Bulgin) Ltd 10mm Diameter LED Holder for use with 5mm LED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,94
25 - 49€ 2,59
50 - 99€ 2,47
100 - 249€ 2,29
250+€ 1,91
Може да се интересувате от

Технически документи

Спецификации

Diameter

10mm

LED Holder Type

LED Holder

For Use With

5mm LED

Panel Hole Diameter

8mm

Panel Thickness

7mm

Mounting Type

Screw

Series

1050

Voltage Rating

12V dc

Distrelec Product Id

30399217

Страна на произход

Tunisia

Детайли за продукта

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.

Може да се интересувате от