Arcol 100Ω Linear Rheostat 1.8A, VRH320 100R K

Технически документи
Спецификации
Brand
ArcolMaximum Resistance
100Ω
Tolerance
±10%
Mounting Type
Freestanding
Termination Style
Solder Lug
Dimensions
446 x 93 x 150mm
Maximum Voltage Rating
600 V
Depth
93mm
Height
150mm
Length
446mm
Current Rating
1.8A
Electrical Taper
Linear
Actuator Type
Slide
Страна на произход
Slovenia
Детайли за продукта
VRH320 Series Wirewound Slide Rheostat
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolMaximum Resistance
100Ω
Tolerance
±10%
Mounting Type
Freestanding
Termination Style
Solder Lug
Dimensions
446 x 93 x 150mm
Maximum Voltage Rating
600 V
Depth
93mm
Height
150mm
Length
446mm
Current Rating
1.8A
Electrical Taper
Linear
Actuator Type
Slide
Страна на произход
Slovenia
Детайли за продукта
VRH320 Series Wirewound Slide Rheostat
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc