Технически документи
Спецификации
Brand
ArcolResistance
10Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
10W
Temperature Coefficient
±50ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Детайли за продукта
10W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
€ 1,77
€ 1,77 Всеки (ex VAT)
Стандарт
1
€ 1,77
€ 1,77 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolResistance
10Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
10W
Temperature Coefficient
±50ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Детайли за продукта
10W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR