Arcol 270Ω Carbon Composition Resistor 0.5W ±5% RCC050 270R J

Номер на артикул на RS: 386-294Марка: Arcol№ по каталога на производителя: RCC050 270R J
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

270Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 270Ω Carbon Film Resistor 0.5W ±5% CFR50J270R
€ 0,072Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 270Ω Carbon Composition Resistor 0.5W ±5% RCC050 270R J
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 270Ω Carbon Composition Resistor 0.5W ±5% RCC050 270R J
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 270Ω Carbon Film Resistor 0.5W ±5% CFR50J270R
€ 0,072Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Arcol

Resistance

270Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 270Ω Carbon Film Resistor 0.5W ±5% CFR50J270R
€ 0,072Each (In a Pack of 10) (ex VAT)