Технически документи
Спецификации
Brand
ArcolResistance
1MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Maximum Operating Temperature
+125°C
Temperature Coefficient
-10 → +15ppm/°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Страна на произход
Japan
Детайли за продукта
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
P.O.A.
Each (In a Pack of 25) (ex VAT)
Стандарт
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolResistance
1MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Maximum Operating Temperature
+125°C
Temperature Coefficient
-10 → +15ppm/°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Страна на произход
Japan
Детайли за продукта
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%