Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J

Номер на артикул на RS: 166-4039Марка: Arcol№ по каталога на производителя: RCC025 470K J
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

470kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 200) (ex VAT)

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J

P.O.A.

Each (In a Bag of 200) (ex VAT)

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)

Технически документи

Спецификации

Brand

Arcol

Resistance

470kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,01Each (In a Pack of 5000) (ex VAT)