Arcol, 5Ω 50W Wire Wound Chassis Mount Resistor HS50 5R J ±5%

Номер на артикул на RS: 158-468Марка: Arcol№ по каталога на производителя: HS50 5R JDistrelec Article No.: 30186444
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Distrelec Product Id

30186444

Страна на произход

United Kingdom

Детайли за продукта

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 5Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,245Each (In a Pack of 5) (ex VAT)
RESISTOR 50W 5R0
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,28

€ 6,28 Всеки (ex VAT)

Arcol, 5Ω 50W Wire Wound Chassis Mount Resistor HS50 5R J ±5%
Изберете тип опаковка

€ 6,28

€ 6,28 Всеки (ex VAT)

Arcol, 5Ω 50W Wire Wound Chassis Mount Resistor HS50 5R J ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,28
25 - 49€ 5,89
50 - 99€ 5,44
100 - 199€ 5,10
200+€ 4,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 5Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,245Each (In a Pack of 5) (ex VAT)
RESISTOR 50W 5R0
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Arcol

Resistance

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Distrelec Product Id

30186444

Страна на произход

United Kingdom

Детайли за продукта

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 5Ω 50W Wire Wound Chassis Mount Resistor ±5%
€ 3,245Each (In a Pack of 5) (ex VAT)
RESISTOR 50W 5R0
P.O.A.Всеки (ex VAT)