Arcol, 15Ω 50W Wire Wound Chassis Mount Resistor HS50 15R J ±5%

Технически документи
Спецификации
Brand
ArcolResistance
15Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Страна на произход
United Kingdom
Детайли за продукта
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

€ 5,51
€ 5,51 Всеки (ex VAT)
Стандарт
1
€ 5,51
€ 5,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 5,51 |
25 - 49 | € 5,17 |
50 - 99 | € 4,77 |
100 - 199 | € 4,44 |
200+ | € 4,07 |

Технически документи
Спецификации
Brand
ArcolResistance
15Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Страна на произход
United Kingdom
Детайли за продукта
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
