Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol, 22Ω 25W Wire Wound Chassis Mount Resistor HS25 22R J ±5%

Номер на артикул на RS: 157-566Марка: Arcol№ по каталога на производителя: HS25 22R JDistrelec Article No.: 30116034
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

22Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

Distrelec Product Id

30116034

Страна на произход

United Kingdom

Детайли за продукта

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,701Each (In a Pack of 5) (ex VAT)
RESISTOR 25W 22R
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,85

€ 3,85 Всеки (ex VAT)

Arcol, 22Ω 25W Wire Wound Chassis Mount Resistor HS25 22R J ±5%
Изберете тип опаковка

€ 3,85

€ 3,85 Всеки (ex VAT)

Arcol, 22Ω 25W Wire Wound Chassis Mount Resistor HS25 22R J ±5%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,85
10 - 24€ 3,61
25 - 49€ 3,32
50 - 99€ 2,99
100+€ 2,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,701Each (In a Pack of 5) (ex VAT)
RESISTOR 25W 22R
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Arcol

Resistance

22Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

Distrelec Product Id

30116034

Страна на произход

United Kingdom

Детайли за продукта

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,701Each (In a Pack of 5) (ex VAT)
RESISTOR 25W 22R
P.O.A.Всеки (ex VAT)