Arcol, 47Ω 200W Wire Wound Chassis Mount Resistor HS200 47R J ±5%

Номер на артикул на RS: 188-318Марка: Arcol№ по каталога на производителя: HS200 47R JDistrelec Article No.: 16068662
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

47Ω

Power Rating

200W

Series

HS200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 121 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

121mm

Страна на произход

United Kingdom

Детайли за продукта

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,97

€ 30,97 Всеки (ex VAT)

Arcol, 47Ω 200W Wire Wound Chassis Mount Resistor HS200 47R J ±5%

€ 30,97

€ 30,97 Всеки (ex VAT)

Arcol, 47Ω 200W Wire Wound Chassis Mount Resistor HS200 47R J ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,97
5 - 9€ 29,11
10 - 24€ 26,64
25 - 49€ 25,09
50+€ 22,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Arcol

Resistance

47Ω

Power Rating

200W

Series

HS200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 121 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

121mm

Страна на произход

United Kingdom

Детайли за продукта

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от