Arcol, 2.2Ω 200W Wire Wound Chassis Mount Resistor HS200 2R2 J ±5%

Технически документи
Спецификации
Brand
ArcolResistance
2.2Ω
Power Rating
200W
Series
HS200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
41.8 x 121 x 72.5mm
Overall Width
72.5mm
Overall Height
41.8mm
Overall Length
121mm
Страна на произход
United Kingdom
Детайли за продукта
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
€ 31,69
€ 31,69 Всеки (ex VAT)
1
€ 31,69
€ 31,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,69 |
5 - 9 | € 29,79 |
10 - 24 | € 27,26 |
25 - 49 | € 25,67 |
50+ | € 22,50 |
Технически документи
Спецификации
Brand
ArcolResistance
2.2Ω
Power Rating
200W
Series
HS200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
41.8 x 121 x 72.5mm
Overall Width
72.5mm
Overall Height
41.8mm
Overall Length
121mm
Страна на произход
United Kingdom
Детайли за продукта
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability