Arcol, 56Ω 15W Wire Wound Chassis Mount Resistor HS15 56R J ±5%

Номер на артикул на RS: 166-4244Марка: Arcol№ по каталога на производителя: HS15 56R J
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

56Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Детайли за продукта

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 255,38

€ 2,554 Each (In a Bag of 100) (ex VAT)

Arcol, 56Ω 15W Wire Wound Chassis Mount Resistor HS15 56R J ±5%

€ 255,38

€ 2,554 Each (In a Bag of 100) (ex VAT)

Arcol, 56Ω 15W Wire Wound Chassis Mount Resistor HS15 56R J ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Arcol

Resistance

56Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

11 x 36.5 x 21mm

Overall Width

21mm

Overall Height

11mm

Overall Length

36.5mm

Детайли за продукта

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more