Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%

Номер на артикул на RS: 162-3473Марка: Arcol№ по каталога на производителя: HS100 300R FDistrelec Article No.: 30115971
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

300Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Length

65.2mm

Overall Width

47.5mm

Overall Height

24.1mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 317,58

€ 7,057 Each (In a Box of 45) (ex VAT)

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%

€ 317,58

€ 7,057 Each (In a Box of 45) (ex VAT)

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
45 - 45€ 7,057€ 317,58
90+€ 6,774€ 304,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Arcol

Resistance

300Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Length

65.2mm

Overall Width

47.5mm

Overall Height

24.1mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more