Arcol, 10Ω 100W Aluminium Chassis Mount Resistor HS100 10R F ±1%

Технически документи
Спецификации
Brand
ArcolResistance
10Ω
Power Rating
100W
Series
HS100
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
65.2 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
65.2mm
Страна на произход
United Kingdom
€ 302,96
€ 6,733 Each (In a Box of 45) (ex VAT)
45
€ 302,96
€ 6,733 Each (In a Box of 45) (ex VAT)
45
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
45 - 45 | € 6,733 | € 302,96 |
90+ | € 6,463 | € 290,84 |
Технически документи
Спецификации
Brand
ArcolResistance
10Ω
Power Rating
100W
Series
HS100
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
65.2 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
65.2mm
Страна на произход
United Kingdom