Arcol, 50Ω 10W Wire Wound Chassis Mount Resistor HS10 50R J ±5%

Номер на артикул на RS: 162-1016Марка: Arcol№ по каталога на производителя: HS10 50R J
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

50Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Length

30mm

Overall Width

16.5mm

Overall Height

8.8mm

Детайли за продукта

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 246,00

€ 2,46 Each (In a Bag of 100) (ex VAT)

Arcol, 50Ω 10W Wire Wound Chassis Mount Resistor HS10 50R J ±5%

€ 246,00

€ 2,46 Each (In a Bag of 100) (ex VAT)

Arcol, 50Ω 10W Wire Wound Chassis Mount Resistor HS10 50R J ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 100€ 2,46€ 246,00
200+€ 2,244€ 224,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Arcol

Resistance

50Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Length

30mm

Overall Width

16.5mm

Overall Height

8.8mm

Детайли за продукта

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more