Технически документи
Спецификации
Brand
ArcolResistance
3.9Ω
Power Rating
35W
Tolerance
±5%
Technology
Thick Film
Series
AP836
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+105°C
Lead Pitch
5.33mm
Minimum Operating Temperature
-65°C
Детайли за продукта
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
€ 51,22
€ 5,12 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
€ 51,22
€ 5,12 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
10 - 24 | € 5,12 |
25 - 49 | € 4,62 |
50 - 99 | € 4,15 |
100+ | € 3,53 |
Технически документи
Спецификации
Brand
ArcolResistance
3.9Ω
Power Rating
35W
Tolerance
±5%
Technology
Thick Film
Series
AP836
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+105°C
Lead Pitch
5.33mm
Minimum Operating Temperature
-65°C
Детайли за продукта
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case