Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM

Номер на артикул на RS: 821-1813Марка: Arcol№ по каталога на производителя: AP826 20K F 50PPM
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

20kΩ

Power Rating

25W

Tolerance

±1%

Technology

Thick Film

Series

AP826

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Детайли за продукта

AP826 Series 25 Watts TO-220 High Power Resistors

The AP826 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP826 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

25 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,78

€ 4,78 Всеки (ex VAT)

Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
Изберете тип опаковка

€ 4,78

€ 4,78 Всеки (ex VAT)

Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,78
10 - 24€ 4,30
25 - 49€ 3,92
50 - 99€ 3,60
100+€ 2,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Arcol

Resistance

20kΩ

Power Rating

25W

Tolerance

±1%

Technology

Thick Film

Series

AP826

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Детайли за продукта

AP826 Series 25 Watts TO-220 High Power Resistors

The AP826 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP826 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

25 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от