Технически документи
Спецификации
Brand
ArcolResistance
20Ω
Power Rating
20W
Tolerance
±1%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.34mm
Minimum Operating Temperature
-65°C
Детайли за продукта
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolResistance
20Ω
Power Rating
20W
Tolerance
±1%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.34mm
Minimum Operating Temperature
-65°C
Детайли за продукта
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case