Технически документи
Спецификации
Brand
ArcolResistance
220Ω
Power Rating
100W
Tolerance
±5%
Series
AP101
Package/Case
TO-247
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Страна на произход
China
Детайли за продукта
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
€ 381,91
€ 7,638 Each (In a Tray of 50) (ex VAT)
50
€ 381,91
€ 7,638 Each (In a Tray of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ArcolResistance
220Ω
Power Rating
100W
Tolerance
±5%
Series
AP101
Package/Case
TO-247
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Страна на произход
China
Детайли за продукта
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink