Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol 20Ω Non-Inductive Resistor 100W ±1% AP101 20R F 50PPM

Номер на артикул на RS: 862-5720Марка: Arcol№ по каталога на производителя: AP101 20R F 50PPM
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

20Ω

Power Rating

100W

Tolerance

±1%

Technology

Non-Inductive

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±50ppm/°C

Lead Pitch

10.42mm

Детайли за продукта

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,80

€ 11,80 Всеки (ex VAT)

Arcol 20Ω Non-Inductive Resistor 100W ±1% AP101 20R F 50PPM
Изберете тип опаковка

€ 11,80

€ 11,80 Всеки (ex VAT)

Arcol 20Ω Non-Inductive Resistor 100W ±1% AP101 20R F 50PPM
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,80
5 - 9€ 10,61
10 - 24€ 9,56
25 - 49€ 8,60
50+€ 7,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Arcol

Resistance

20Ω

Power Rating

100W

Tolerance

±1%

Technology

Non-Inductive

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±50ppm/°C

Lead Pitch

10.42mm

Детайли за продукта

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от