Arcol, 2.5kΩ 10W Wire Wound Fixed Resistor 502BA253KDG2 ±10%

Номер на артикул на RS: 194-5217Марка: Arcol№ по каталога на производителя: 502BA253KDG2
brand-logo

Технически документи

Спецификации

Brand

Arcol

Resistance

2.5kΩ

Power Rating

10W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.2%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 248,54

€ 49,708 Each (In a Box of 5) (ex VAT)

Arcol, 2.5kΩ 10W Wire Wound Fixed Resistor 502BA253KDG2 ±10%

€ 248,54

€ 49,708 Each (In a Box of 5) (ex VAT)

Arcol, 2.5kΩ 10W Wire Wound Fixed Resistor 502BA253KDG2 ±10%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Arcol

Resistance

2.5kΩ

Power Rating

10W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.2%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more