Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE

Номер на артикул на RS: 891-5512Марка: Arcol Ohmite№ по каталога на производителя: RJS50RE
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

±10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Length

34.93mm

Current Rating

1A

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Linear

Shaft Length

8.73mm

Страна на произход

Mexico

Детайли за продукта

RJ Series 50W Rheostats (Potentiometers) Wirewound

From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:

Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 50 WATT, 50
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 130,98

€ 130,98 Всеки (ex VAT)

Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE

€ 130,98

€ 130,98 Всеки (ex VAT)

Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 50 WATT, 50
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

±10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Length

34.93mm

Current Rating

1A

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Linear

Shaft Length

8.73mm

Страна на произход

Mexico

Детайли за продукта

RJ Series 50W Rheostats (Potentiometers) Wirewound

From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:

Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 50 WATT, 50
P.O.A.Всеки (ex VAT)