Arcol Ohmite 50W 50Ω Linear Rheostat 1A, RJS50RE

Номер на артикул на RS: 144-5535Марка: Arcol Ohmite№ по каталога на производителя: RJS50RE
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Depth

58.67mm

Length

34.93mm

Current Rating

1A

Core Type

Open

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE
€ 130,47Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Arcol Ohmite 50W 50Ω Linear Rheostat 1A, RJS50RE

P.O.A.

Arcol Ohmite 50W 50Ω Linear Rheostat 1A, RJS50RE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE
€ 130,47Всеки (ex VAT)

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Depth

58.67mm

Length

34.93mm

Current Rating

1A

Core Type

Open

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 50W 50Ω Rheostat 1A, RJS50RE
€ 130,47Всеки (ex VAT)