Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE

Номер на артикул на RS: 144-5529Марка: Arcol Ohmite№ по каталога на производителя: RHS50RE
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

0.707A

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 109,95

€ 109,95 Всеки (ex VAT)

Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE

€ 109,95

€ 109,95 Всеки (ex VAT)

Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,95
5 - 9€ 102,26
10+€ 95,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Resistance

50Ω

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

0.707A

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more